Eaton BK1/HTC-55M technical specifications.
| Mounting | Panel Mount |
| Product Length (mm) | 36 |
| Product Diameter (mm) | 16 |
| Termination Style | Quick Connect |
| Fuse Size (mm) | 5 X 20 |
| Type | Fuse Holder |
| Max Operating Temperature | 85°C |
| Voltage Rating | 250VDC|250VAC |
| Current Rating | 10@cURus|6.3@VDEA |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BK1/HTC-55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.