Eaton BK1/MCRW150MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 150mA |
| DC Cold Resistance | 1.6R |
| Diameter | 3.18mm |
| Fuse Size | 7.1 X 3.18in |
| Length | 0.28inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW150MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.