Fast-acting subminiature fuse with a 2.5A current rating and 125V AC/DC voltage rating. Features axial termination with a 0.64mm lead diameter and 38mm lead length, housed in a 3.18mm diameter by 7.1mm long black epoxy plastic body. This lead-free, RoHS-compliant component is designed for through-hole mounting and is UL and CSA approved, with a UL94 V-0 flammability rating.
Eaton BK1/MCRW2.5A technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 2.5A |
| DC Cold Resistance | 41mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.28inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.