
Subminiature fast-acting fuse, 5A current rating, 125V AC/DC voltage rating. Features axial termination with tin, matte plating and 0.64mm lead diameter. Body dimensions are 7.1mm length and 3.18mm diameter, with 38mm lead length. UL94 V-0 flammability rating, UL and CSA approvals, RoHS compliant.
Eaton BK1/MCRW5A technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 7.1 X 3.18in |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.28inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.