Eaton BK1/MDA-20-B technical specifications.
| Current Rating | 20A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 439.5A²s |
| Typical Cold Resistance | 0.00358Ohm |
Download the complete datasheet for Eaton BK1/MDA-20-B to view detailed technical specifications.
No datasheet is available for this part.