Eaton BK1/MDL-4 technical specifications.
| Current Rating | 4A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MDL-4 to view detailed technical specifications.
No datasheet is available for this part.