Eaton BK1/S500-1.25-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| DC Cold Resistance | 96mR |
| Diameter | 5.2mm |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S500 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S500-1.25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.