Eaton BK1/S500-200-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Current Rating | 200mA |
| DC Cold Resistance | 6.8R |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | S500 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S500-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.