Eaton BK1/S500-250-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 4.3R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023986oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S500-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.