Eaton BK1/S500-3.15RY technical specifications.
| Approvals | VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Current Rating | 3.15A |
| DC Cold Resistance | 25mR |
| Length | 0.787inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S500 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/S500-3.15RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.