Eaton BK1/S500-4-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 21mR |
| Length | 20mm |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S500 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S500-4-R to view detailed technical specifications.
No datasheet is available for this part.