Eaton BK1/S500-80-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 80mA |
| DC Cold Resistance | 5R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.025609oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S500-80-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.