Eaton BK1/S501-3.15-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ, cURus |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| DC Cold Resistance | 3.3R |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Mount | Holder |
| RoHS Compliant | Yes |
| Series | S501 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-3.15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.