Eaton BK1/S504-1.6A technical specifications.
| Current Rating | 1.6A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bag |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/S504-1.6A to view detailed technical specifications.
No datasheet is available for this part.