Eaton BK1-S505-1-6-R technical specifications.
| Package/Case | Ceramic |
| Current Rating | 1.6A |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S505 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1-S505-1-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.