Eaton BK1-S505H-800-R technical specifications.
| Approvals | cULus, TUV, CCC, PSE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Silver |
| Current Rating | 800mA |
| DC Cold Resistance | 237mR |
| Diameter | 5.4mm |
| Fuse Current | 800mA |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 237mR |
| RoHS Compliant | Yes |
| Series | S505H |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1-S505H-800-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.