Eaton BK1/S506-32-R technical specifications.
| Approvals | UL, VDE, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 32mA |
| DC Cold Resistance | 21R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S506 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S506-32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.