Eaton BK1/S506-4-R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 13.9mR |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S506 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S506-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.