Eaton BK1/S506-63-R technical specifications.
| Approvals | CSA, VDE, UR, CCC, BSI, SEMKO, IMQ |
| Body Material | Plastic, Epoxy |
| Contact Plating | Nickel |
| Current Rating | 63mA |
| DC Cold Resistance | 6.96R |
| Diameter | 5.2mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S506 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S506-63-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.