Eaton BK1/S506-V-4-R technical specifications.
| Current Rating | 4A |
| Diameter | 5.54mm |
| Length | 21.1mm |
| Mounting Style | AXIAL |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S506 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S506-V-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.