Fuses Time Delay Glass Tube 5mm x 20mm
Eaton BK1-S506B-4-R technical specifications.
| Current Rating | 4A |
| Length | 20mm |
| Packaging | Bulk |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.025891oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1-S506B-4-R to view detailed technical specifications.
No datasheet is available for this part.