Eaton BK1/TDC10-150-R technical specifications.
| Current Rating | 150mA |
| Length | 1.252inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/TDC10-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.