Eaton BK1/TDC10-15A technical specifications.
| Current Rating | 15A |
| Diameter | 6.35mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK1/TDC10-15A to view detailed technical specifications.
No datasheet is available for this part.