Eaton BK1/TDC10-20-R technical specifications.
| Current Rating | 20A |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/TDC10-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.