Eaton BK10-S501-V-6-3-R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, BSI, SEMKO, IMQ |
| Current Rating | 6.3A |
| DC Cold Resistance | 14mR |
| Length | 0.787inch |
| Mount | Through Hole |
| Series | S501 |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK10-S501-V-6-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.