Eaton BK4/ABC-10 technical specifications.
| Current Rating | 10A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Packaging | Bulk |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK4/ABC-10 to view detailed technical specifications.
No datasheet is available for this part.