Eaton BK4/AGC-15 technical specifications.
| Current Rating | 15A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK4/AGC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.