Eaton BK4/AGC-3/4 technical specifications.
| Current Rating | 750mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK4/AGC-3/4 to view detailed technical specifications.
No datasheet is available for this part.