Eaton BK8/ABC-18-R technical specifications.
| Approvals | UL, CSA |
| Current Rating | 18A |
| DC Cold Resistance | 4.65mR |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK8/ABC-18-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.