
Eaton BK8/GMC-6.3-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 6.3A |
| DC Cold Resistance | 12mR |
| Diameter | 5.2mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK8/GMC-6.3-R to view detailed technical specifications.
No datasheet is available for this part.