Eaton BK8/MDL-6-1/4-V technical specifications.
| Current Rating | 6.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 38.7A²s |
| Typical Cold Resistance | 0.02Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK8/MDL-6-1/4-V to view detailed technical specifications.
No datasheet is available for this part.