Eaton BMA6033PQ technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 77.22mm |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Length | 59.69mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | BMA |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BMA6033PQ to view detailed technical specifications.
No datasheet is available for this part.