Eaton BP/AGC-25 technical specifications.
| Current Rating | 25A |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/AGC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.