Eaton BP/AGW-30 technical specifications.
| Current Rating | 30A |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/AGW-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.