Eaton BP/ATC-15 technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Height | 5.25mm |
| Length | 19.3mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | ATC |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.768oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/ATC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.