Eaton BP/ATC-35ID technical specifications.
| Approvals | UR |
| Color | Blue, Green |
| Current Rating | 35A |
| Height | 0.492inch |
| Length | 19.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ATC |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.72oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/ATC-35ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.