Eaton BP/ATC-7-1/2-RP technical specifications.
| Approvals | UR |
| Color | Brown |
| Current Rating | 7.5A |
| Height | 0.492inch |
| Length | 0.76inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | ATC |
| Voltage Rating (AC) | 32V |
| Width | 0.207inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BP/ATC-7-1/2-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.