Eaton BP/ATM-3 technical specifications.
| Color | Violet |
| Current Rating | 3A |
| Height | 3.81mm |
| Length | 10.92mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.752oz |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/ATM-3 to view detailed technical specifications.
No datasheet is available for this part.