Eaton BP/ATM-30ID technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 30A |
| Height | 0.35inch |
| Length | 0.43inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ATM |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/ATM-30ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.