Eaton BP/ATM-7-1/2ID technical specifications.
| Approvals | UL |
| Color | Brown |
| Current Rating | 7.5A |
| Height | 0.35inch |
| Length | 10.92mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ATM |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.24oz |
| Width | 8.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/ATM-7-1/2ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.