Eaton BP/ATM-TAP technical specifications.
| Depth | 3.81mm |
| Length | 10.92mm |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ATM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/ATM-TAP to view detailed technical specifications.
No datasheet is available for this part.