Eaton BP/CB185-100 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 100A |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 4 |
| Packaging | Blister Card |
| Radiation Hardening | No |
| Series | CB185 |
| Termination | Stud |
| Weight | 4.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/CB185-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.