Eaton BP/CB185-50 technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/CB185-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.