
Eaton BP/CB221-30 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 30A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/CB221-30 to view detailed technical specifications.
No datasheet is available for this part.