Eaton BP/FLM-120 technical specifications.
| Color | Grey |
| Current Rating | 120A |
| Height | 22.4mm |
| Length | 24.7mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | FLM |
| DC Rated Voltage | 32V |
| Weight | 0.64oz |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/FLM-120 to view detailed technical specifications.
No datasheet is available for this part.