Eaton BP/FNM-10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current Rating | 10A |
| Diameter | 10mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FNM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.64oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/FNM-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.