Eaton BP/FNM-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Diameter | 0.41inch |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FNM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/FNM-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.