Eaton BP/GDC-5A technical specifications.
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 5.2mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GDC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/GDC-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
