Eaton BP/HHD technical specifications.
| Color | Black |
| Current Rating | 24A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | HHD |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/HHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.