Eaton BP/HHH technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | HHH |
| Voltage Rating | 32V |
| DC Rated Voltage | 600V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/HHH to view detailed technical specifications.
No datasheet is available for this part.